E-Switch ST2 Toggle Switches

E-Switch ST2 Series Toggle Switches features tab, screw, and solder options, a rubber boot for water and dust protection, and a heavy-duty rating with UL approvals.

Features

  • Heavy-duty rating with UL approvals
  • Tab, screw, and solder terminal options
  • Rubber boot for water and dust protection

Specifications

  • -2Q°C to +85°C temperature range
  • 6000 cycles electrical life
  • 50mΩ max. contact resistance
  • 800MΩ min. at 500VDC insulation resistance
  • 1500VAC for 1 minute dielectric strength
Published: 2014-05-30 | Updated: 2022-03-11