DISPLAY VISIONS e-Paper LCD Graphic Display Modules

DISPLAY VISIONS e-Paper LCD Graphic Display Modules are high-resolution black/white display modules designed for use in portable electronic devices. These e-paper display modules feature a wide viewing angle, ultra-low power consumption, intelligent electrophoretic active matrix display, and four grey scales. The e-paper LCD display modules are TFT arrays driving an electrophoretic display with integrated circuits, including gate and source drivers. These e-paper display modules are ideal for use in e-book readers.

Features

  • Wide viewing angle
  • High contrast display
  • Ultra-low power consumption
  • Intelligent electrophoretic active matrix display
  • Four grey scales:
    • Black
    • Dark grey
    • Light grey
    • White
  • On-chip display RAM
  • Ultra-low power consumption
  • Reflective mode
  • Hard-coat antiglare display surface
  • Landscape and portrait modes
View Results ( 4 ) Page
Part Number Datasheet Module Size - W x H x T Background Colour Viewing Area - W x H
EA ELABEL20-A EA ELABEL20-A Datasheet 62 mm x 35 mm x 5.5 mm Black, Dark Gray, Light Gray, White 49.56 mm x 22.16 mm
EA EPA20-A EA EPA20-A Datasheet 59.2 mm x 29.2 mm x 1.18 mm Black, Dark Gray, Light Gray, White 48.16 mm x 20.16 mm
EA EPA43-A EA EPA43-A Datasheet 74.6 mm x 104 mm x 1.26 mm Black, White 66 mm x 88 mm
EA EPA60-A EA EPA60-A Datasheet 101.8 mm x 138.4 mm x 1.18 mm Black, Dark Gray, Light Gray, White 90.6 mm x 122.4 mm
Published: 2018-07-13 | Updated: 2022-09-30