Diotec Semiconductor ZPx Zener Diodes
Diotec Semiconductor ZPx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and high power dissipation. These ZPx diodes are compliant with RoHS, REACH, and conflict minerals. The standard Zener voltage tolerance is graded to the international E 24 (∼ ±5%) standard. Typical applications include voltage stabilization and regulators and commercial grade.Features
- Sharp Zener voltage breakdown
- Low leakage current
- High power dissipation
- Compliant with RoHS, REACH, and conflict minerals
- Paraben free
Applications
- Voltage stabilization and regulators
- Commercial grade
View Results ( 97 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Voltage Tolerance | Pd - Power Dissipation | Zener Current | Zz - Zener Impedance | Test Current | Ir - Maximum Reverse Leakage Current | Ir - Reverse Current | Voltage Temperature Coefficient |
|---|---|---|---|---|---|---|---|---|---|---|
| ZPD30B | ![]() |
30 V | 2 % | 500 mW | 13 mA | 35 Ohms | 5 mA | 100 nA | 100 nA | |
| ZPY51 | ![]() |
51 V | 5 % | 1.3 W | 24 mA | 25 Ohms | 10 mA | 1 uA | 1 uA | |
| ZPD3B0 | ![]() |
3 V | 500 mW | 140 mA | 5 mA | |||||
| ZPD3B3 | ![]() |
3.3 V | 500 mW | 130 mA | 5 mA | |||||
| ZPD3B6 | ![]() |
3.6 V | 500 mW | 120 mA | 5 mA | |||||
| ZPD4B3 | ![]() |
4.3 V | 500 mW | 100 mA | 5 mA | |||||
| ZPD11B | ![]() |
11 V | 2 % | 500 mW | 36 mA | 6 Ohms | 5 mA | 100 nA | 100 nA | |
| ZPD12 | ![]() |
12 V | 5 % | 500 mW | 39 mA | 7 Ohms | 5 mA | 100 nA | 100 nA | 9 %/C |
| ZPD15 | ![]() |
15 V | 5 % | 500 mW | 32 mA | 11 Ohms | 5 mA | 100 nA | 100 nA | 9 %/C |
| ZPD18 | ![]() |
18 V | 5 % | 500 mW | 26 mA | 18 Ohms | 5 mA | 100 nA | 100 nA | 9.5 %/C |
Published: 2023-03-14
| Updated: 2023-03-23