Diotec Semiconductor SI20C065x SiC Schottky Diodes

Diotec Semiconductor SI20C065x SiC Schottky Diodes are high-speed, high-voltage rectification diodes ideal for commercial and industrial-grade applications. These diodes feature low capacitive charge, 650V repetitive peak reverse voltage, 20A maximum average forward rectified current, 175°C junction temperature, and high power dissipation. The SI20C065x SiC diodes offer power factor correction and come in a TO-263AB/D2PAK package with UL 94V-0 case material. These SiC diodes comply with RoHS (exemp. 7a), REACH, and conflict minerals.

Features

  • High-frequency rectification
  • High-efficient switching stages
  • Power factor correction diodes
  • Free-wheeling
  • Low capacitive charge
  • Extremely fast switching
  • High reverse voltage
  • High power dissipation
  • RoHS compliant (exemp. 7a)
  • REACH compliant
  • Conflict minerals
  • UL 94V-0 case material

Specifications

  • 650VRRM repetitive peak reverse voltage
  • 175°C junction temperature
  • SI20C065D2 
    • Forward voltage 25°C of 1.8V at 20A
    • 167A IFSM peak forward surge current 50Hz
  • SI20C065CD2 
    • Forward voltage of 1.75V at 10A
    • 44A IFSM peak forward surge current 50Hz
  • 20A maximum average forward rectified current

Applications

  • Inverters
  • Industrial grade
  • Commercial

Performance Graph

Performance Graph - Diotec Semiconductor SI20C065x SiC Schottky Diodes

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor SI20C065x SiC Schottky Diodes
View Results ( 2 ) Page
Part Number Datasheet Description
SI20C065CD2 SI20C065CD2 Datasheet SiC Schottky Diodes SI20C065CD2SiC Schottky Diode 2x 10A 650V
SI20C065D2 SI20C065D2 Datasheet SiC Schottky Diodes SI20C065D2SiC Schottky Diode 20A 650V
Published: 2024-09-25 | Updated: 2025-04-03