Diotec Semiconductor Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.

Features

  • Superfast recovery rectifier SMD diodes
  • High-power dissipation
  • Package compatible with SOD-87
  • Built with UL 94V-0 case materials
  • 50V to 400V reverse voltage (VR) range
  • 50V to 400V peak repetitive reverse voltage (VRRM) range
  • Compliant with RoHS, REACH, and conflict minerals

Applications

  • High-speed switching
  • Commercial grade
  • Rectification of high-frequencies

Dimensions

Mechanical Drawing - Diotec Semiconductor Ex Superfast Recovery Rectifiers
Published: 2022-03-29 | Updated: 2023-03-13