Diotec Semiconductor DI105N04PQ N-Channel Power MOSFET

Diotec Semiconductor DI105N04PQ N-Channel Power MOSFET is a 40V drain-source voltage (VDSS) N-channel power MOSFET in a low profile, space-saving TDSON-8 package. It comes with a 105A continuous drain current (ID) and 83W power dissipation (Ptot). The device offers a low drain-source on-state resistance of 2.9mΩ typical (VGS=4.5V ID=50A). The Diotec Semiconductor DI105N04PQ is ideal for DC/DC converters, power supplies, DC drives, power tools, and synchronous rectifier applications.

Features

  • Low profile, space-saving package
  • Low on-state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • Compliant with RoHS (exempt 7a)
  • REACH, conflict minerals
  • AEC-Q101 qualified

Applications

  • DC/DC converters
  • Power supplies
  • DC drives
  • Power tools
  • Synchronous rectifiers

Videos

Circuit Diagram & Dimensions

Chart - Diotec Semiconductor DI105N04PQ N-Channel Power MOSFET
Published: 2023-01-04 | Updated: 2023-02-06