Diotec Semiconductor BAS Power/Switching Small Signal Diodes

Diotec Semiconductor BAS Power/Switching Small Signal Diodes feature fast switching speed and low leakage current. These Building Automation System (BAS) power/switching diodes feature -55°C to +150°C storage temperature range, and are REACH, RoHS, and conflict minerals compliant. Diotec Semiconductor BAS Power/Switching Small Signal Diodes are suitable for signal processing, high-speed switching, and rectifying commercial/industrial grade.

Features

  • High switching speed
  • Low leakage current
  • REACH, RoHS, and AEC-Q101 qualified
  • Rectifying commercial grade
  • -55°C to 150°C storage temperature range
  • Conflict minerals
  • AQ automotive certified

Applications

  • Signal processing
  • High-speed switching
  • Rectifying commercial grade
View Results ( 22 ) Page
Part Number Datasheet Peak Reverse Voltage Max Surge Current If - Forward Current Recovery Time Ir - Reverse Current Maximum Diode Capacitance Pd - Power Dissipation
BAS299 BAS299 Datasheet 100 V 8 A 430 mA 6 ns 3 pF 250 mW
BAS16 BAS16 Datasheet 100 V 2 A 210 mA 4 ns 1 uA 2 pF 350 mW
BAS16-AQ BAS16-AQ Datasheet 50 V 1 A 210 mA 4 ns 1 uA 2 pF 350 mW
BAS16DW BAS16DW Datasheet 50 V 1 A 200 mA 4 ns 1 uA 2 pF 200 mW
BAS16W BAS16W Datasheet 75 V 500 mA 150 mA 4 ns 1 uA 2 pF 200 mW
BAS19 BAS19 Datasheet 100 V 500 mA 200 mA 50 ns 100 nA 5 pF 250 mW
BAS21 BAS21 Datasheet 100 V 500 mA 200 mA 50 ns 100 nA 5 pF 250 mW
BAS216WT BAS216WT Datasheet 100 V 500 mA 150 mA 4 ns 1 uA 1.5 pF 150 mW
BAS216WT-AQ BAS216WT-AQ Datasheet 100 V 4 A 150 mA 4 ns 1 uA 1.5 pF 150 mW
BAS21W BAS21W Datasheet 100 V 2.5 A 200 mA 50 ns 100 nA 5 pF 250 mW
Published: 2023-03-10 | Updated: 2023-03-28