Diodes Incorporated HX701 High Temperature Crystal Oscillator
Diodes Incorporated HX701 High Temperature Crystal Oscillator are high-performance CMOS crystal oscillators that support high temperatures with very low jitter performance, wider frequency range, and 1.8V/2.5V/3.3V voltage. Diodes Incorporated HX701 is designed to meet the clock source specifications for communication systems, industrial applications, and other high performance equipment.Features
- Support high temperature up to 105°C
- <1ps RMS max. phase jitter
- 1.75MHz to 161MHz frequency range
- Thicker crystal for improved reliability
- 40mA max. supply current
- Pb-free & RoHS compliant
Applications
- Networking systems
- Industrial systems
- Professional video equipment
- Test and measurement
Published: 2015-10-01
| Updated: 2022-03-11