Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load Switch
Diodes Inc. DML1012ALDSQ Single-Channel Smart Load Switch offers a very low on-resistance in a small package. It contains an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation and a 6A channel with a 3.2V to 5.5V bias supply. A low-voltage control signal controls the Diodes Inc. DML1012ALDSQ Smart Load Switch through the ON pin.
Features
- Low RDS(ON) ensures on-state losses are minimized
- 0.8V to VBIAS in a 1.5V input voltage range
- 6A continuous current
- Low RDS(ON) internal nFETs 8mΩ at VBIAS = 5V, VIN = 1.05V, TA = +85°C
- 28µA low quiescent current
- 20µs turn-on rise time
- 3.2V to 5.5V bias voltage
- Integrated quick output discharge resistor
- Lead-free and RoHS-compliant
- Halogen and antimony-free “Green” device
- AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
- Automotive/industrial electronics
- ADAS (advanced driver assistance systems)
- Infotainment
Functional Block Diagram
Published: 2026-07-01
| Updated: 2026-08-09