Diodes Incorporated SMxJ Automotive TVS Diodes
Diodes Incorporated SMxJ Automotive Transient Voltage Suppressor (TVS) Diodes protect sensitive automotive circuits against surges defined in ISO7637-2 and electrostatic discharges as per ISO10605. These TVS diodes are available in both unidirectional and bidirectional versions. The SMxJ diodes feature good clamping capability, 14V to 36V standoff voltage range, and glass passivated die construction. These TVS diodes are available in three variants, including SMAJ14/36(C)AQ, SMBJ14/36(C)AQ, and SMCJ14/36(C)AQ.Features
- Glass passivated die construction
- Unidirectional and bidirectional versions are available
- Good clamping capability
- Fast response time
- Lead-free finish
- Halogen and antimony free
- RoHS compliant
- Qualified to AEC-Q101 standards for high reliability
- Production Part Approval Process (PPAP) is capable
Specifications
- SMAJ:
- 400W peak power dissipation (PPK)
- 40A IFSM
- 14V to 36V standoff voltage range (VRWM)
- 5W PM(AV)
- SMBJ:
- 600W peak power dissipation (PPK)
- 100A IFSM
- 14V to 36V standoff voltage range (VRWM)
- 5W PM(AV)
- SMCJ:
- 1500W peak power dissipation (PPK)
- 200A IFSM
- 14V to 36V standoff voltage range (VRWM)
- 5W PM(AV)
- Level 1 per J-STD-020 moisture sensitivity
- 3.5V instantaneous forward voltage (at IPP=100A)
- -55°C to 150°C operating temperature range
Pulse Derating Curve
Published: 2018-11-28
| Updated: 2022-09-30