Diodes Incorporated SBRT20U50SLP 20A Trench Super Barrier Rectifier
Diodes Inc. SBRT20U50SLP 20A Trench Super Barrier Rectifier provides very low VF and excellent reverse leakage stability at high temperatures. The device is ideal for use as a rectifier, freewheel diode or blocking diode in DC-DC converters and AC-DC adapters. The SBRT20U50SLP is packaged in a thermally efficient compact POWERDI5060-8 package.Features
- Reduced ultra-low forward voltage drop (VF); better efficiency and cooler operation
- Reduced high-temperature reverse leakage; increased reliability against thermal runaway failure in high-temperature operation
- Less than 1.1mm package profile - ideal for thin applications
- Lead-free finish; RoHS compliant
- Halogen and antimony free "Green" device
- Qualified to AEC-Q101 standards for high reliability
- PPAP Capable
Specifications
- POWERDI5060-8 Case
- Molded plastic case material, "Green" molding compound
- UL Flammability classification rating 94V-0
- Level 1 per J-STD-020 moisture sensitivity
- Finish - matte tin annealed over a copper lead frame terminals
- Solderable per MIL-STD-202, method 208
- 0.097 grams (approximate)
Dimensions
Published: 2015-03-26
| Updated: 2022-03-11