Diodes Incorporated PI4IOE5V6534Q 34-bit I/O Expander
Diodes Incorporated PI4IOE5V6534Q 34-bit I/O Expander provides remote I/O expansion for most microcontroller families via the FC-bus interface. The PI4IOE5V6534Q is a simple solution when additional I/Os are needed while keeping interconnections to a minimum. The expander IC operates from 1.65V to 5.5V on the GPIO-port side and 0.8V to 3.6V on the SDA/SCL side. This allows the PI4IOE5V6534Q to interface with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply levels are dropping down to conserve power.Features
- Operating power supply voltage range of 8V to 3.6V on the I2C-bus side
- Allows bidirectional voltage-level translation and GPIO expansion between:
- 8V to 3.6V SCL/SDA and 1.8/2.5/3.3/5.5V Port
- Compliant with the I2C-bus Fast-mode plus, Fast-mode, and Standard mode
- I/O Features
- Output port configurations: bank selectable or pin selectable push-pull or open-drain output stages
- Interrupt status: read-only register identifies the source of an interrupt
- Low standby current consumption
- 2μA typical at 3.3V VDD(P)
- 5V tolerant I/O ports and 3.6V tolerant I2C-bus pins
- 1MHz Fast-mode Plus I2C-bus interface
- Power-on reset
- Active LOW open-drain interrupt output (INT)
- Active LOW reset input (RESET)
- Latch-up tested (exceeds 100mA)
- Latched Outputs for Directly Driving LEDs
- AEC-Q100 (Grade 2)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free "Green" Device
- The PI4IOE5V6534Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
- Packaging (Pb-free & Green)
- 46-Pin, Wettable TQFN 4.5x6.5mm (ZLW)
- I/O programming features
- Output drive strength
- Four programmable drive strengths to reduce rise and fall times in low-capacitance applications
- Input latch
- Input Port register values changes are kept until the Input Port register is read
- Pull-up/pull-down enable
- Floating input or pull-up/pull-down resistor enable
- Pull-up/pull-down selection
- 100k-ohm pull-up/pull-down resistor selection
- Interrupt mask
- Mask prevents the generation of the interrupt when input changes state to prevent spurious interrupts
- Interrupt edge specification on a bit-by-bit basis
- Interrupt individual clear without disturbing other events
- Read all interrupt events without clear
- Switch debounce hardware
- General call software reset
- I2C software Device ID function
- Output drive strength
Block Diagram
Published: 2021-01-28
| Updated: 2022-03-11