Diodes Incorporated PI3USB4002A USB2 SPST Switch
Diodes Incorporated PI3USB4002A USB2 SPST Switch is an ultra-high voltage short and surge protector that can tolerate voltages up to 24V. This switch implements Over-Voltage Protection (OVP) at 4.75V to immediately switch off the channels when an over-voltage condition is detected. The PI3USB4002A switch features a 5.5V wide input voltage range, 1GHz wide bandwidth, 7pF ultra-low Con, 5Ω ultra-low Ron, and 0.25ns low propagation delay. This switch offers -30dB low off-isolation and -35dB low crosstalk at 240MHz. Typical applications include smartphones, USB-C™, tablets, and PC.Features
- Differential bi-directional SPST switch
- 0V to 5.5V wide input voltage range
- 1GHz wide bandwidth
- 7pF ultra-low Con
- 5Ω typical ultra-low Ron
- 0.25ns typical low propagation delay
- -30dB @ 240MHz low off-isolation
- -35dB @ 240MHz low crosstalk
- 35µA typical low power consumption
- 2.7V to 5.5V wide supply voltage range
- Protection features
- Off-protection for current leakage in power-down mode
- All I/O pins are high voltage tolerance
- C0+/C0- tolerance to 24V
- L0+/- tolerance to 6V
- VDD tolerance to 6V
- Over-voltage protection when Vbus short to C0-/C0+ when device is powered on and enabled
- IEC61000-4-2, 10kV ESD protection on (C0+/-)
- -40°C to 85°C wide temperature range
- Lead-free and fully RoHS compliant
- Halogen and Antimony free
Applications
- Smartphones
- USB Type-C™ application
- Tablets
- PC
Block Diagram
Published: 2020-10-28
| Updated: 2024-08-20