Diodes Incorporated PI3WVR41310 Mux/DeMux Video Switch IC
Diodes Incorporated PI3WVR41310 Mux/DeMux Video Switch IC is a multi-standard 4-lane 3:1 Mux/1:3 DeMux video switch with wide voltage range capability. This Mux/DeMux switch IC supports DisplayPort 2.1 (UHBR13.5), HDMI 2.1, and emerging and proprietary standards. The PI3WVR41310 switch IC passes high-speed signals up to 1.2V peak-to-peak differential, with a common-mode voltage from 0 to VDD for TMDS signal. This switch IC allows DC-coupled multi-standard operation and eliminates AC coupling capacitors that saves board space and improves signal integrity for dense PCB design. The PI3WVR41310 switch IC incorporates the DDC/AUX and HPD signals using the DDC/AUX and HPD channel Mux/DeMux. Typical applications include commercial displays, gaming monitors, docking, KVMs, video matrix, and embedded systems.Features
- DisplayPort 2.1 (UHBR13.5) and HDMI 2.1 electrical standard compatible
- 4-Lane, 3:1 Mux and 1:3 DeMux data rate up to 13.5Gbps cover displayport RBR, HBR, HBR2, HBR3, UHBR10, UHBR13.5, and HDMI 1.4/2.0/2.1
- Supports DDC/AUX with HPD channel 3:1 Mux/ 1:3 DeMux
- -1.8dB insertion loss for high-speed channels @6.75GHz
- -15dB return loss for high-speed channels @6.75GHz
- Low channel-to-channel crosstalk for high-speed channels:
- -38dB @6.75GHz
- Low off-isolation for high-speed channels:
- 28dB @6.75GHz
- Low bit-to-bit skew:
- 5ps typical (between '+' and '-' bits)
- 3.3V +/-10% VDD operating range
- Totally lead-free
- Halogen and antimony-free
- RoHS compliant
- 52-pin, TQFN (ZL), 3.5mm x 9mm, 0.4mm pitch package
Applications
- Commercial dispalys
- Gaming monitors
- Docking
- KVMs
- Video matrix
- Embedded systems
Simplified Use Cases
Published: 2024-05-15
| Updated: 2024-07-09