Diodes Incorporated PI3EQX32908 8-Channel Linear ReDrivers™

Diodes Incorporated PI3EQX32908 8-Channel Linear ReDrivers™ are high-performance, multi-data rate device compliant with PCIe 5.0, SAS4, and CXL protocols. The PI3EQX32908 ReDrivers meet the standby mode requirements outlined by Microsoft® Corporation and deliver high linearity and ultra-low jitter characteristics. These ReDrivers support eight 100Ω differential CML data I/Os, the device extends signals across data pathways on the user's platform. The PI3EQX32908E ReDrivers support I2C master mode for external EEPROM and up to sixteen masters connected in a daisy chain.

The PI3EQX32908 ReDrivers™ provide programmable linear equalization, output swing, and flat gain. Equalization is controlled by either a pin-strapping option or I2C control and optimizes performance over various physical media by reducing intersymbol interference. These devices extend PCB trace lengths while minimizing cost/power consumption and deliver low latency. Operating from a 3.3V supply voltage, the PI3EQX32908 ReDrivers operate over a temperature range of -40°C to 85°C and are packaged in a WQFN-62 package. Applications include networking, enterprise, servers, and storage.

Features

  • 2.5Gbps to 32Gbps serial link with linear equalizer
  • Supports PCIe® 5.0, SAS4/UPI, and CXL protocols
  • Supports 8x differential channels
  • Independent channel configuration of Receiver Equalization, Output Swing, and Flat Gain
  • Transparent to link training, idle, and OOB
  • I2C selectable device programming
  • 3-bit, 4-level selectable address bit for I2C
  • PI3EQX32908E:
    • Supports I2C master mode for external EEPROM
    • Supports up to sixteen masters connected in a daisy chain
  • Less than 5mW power consumption in deep standby mode
  • 3.3V ±0.3V supply voltage
  • -40°C to +85°C temperature range
  • 62-contact, W-QFN3590-62 package
  • Moisture Sensitivity Level (MSL) 3
  • For automotive applications requiring specific change control
  • Qualified to AEC-Q100/101/104/200, PPAP capable, and manufactured in IATF 16949 certified facilities
  • Lead-/Halogen-/Antimony-free and RoHS compliant
  • “Green” device

Applications

  • Servers
  • Storage devices
  • Networking systems
  • Workstations
  • High-performance PCs
  • All-in-one PCs
  • Desktops
  • Laptops

Block Diagram

Block Diagram - Diodes Incorporated PI3EQX32908 8-Channel Linear ReDrivers™

Typical Application

Diodes Incorporated PI3EQX32908 8-Channel Linear ReDrivers™
Published: 2022-06-23 | Updated: 2024-02-18