Diodes Incorporated PAM2863EV1 Evaluation Board

Diodes Incorporated PAM2863EV1 Evaluation Board evaluates the PAM2863, a continuous mode inductive step-down converter. This converter is designed to drive single- or multiple-series connected LEDs efficiently from a voltage source higher than the LED voltage. The PAM2863EV1 board operates at a 5VDC to 40VDC input voltage range. This evaluation board offers a 1.5A adjustable LED current. The PAM2863EV1 board is ideal for high-end LED flashlights and LED light bars.

Features

  • Evaluates PAM2863 inductive step-down converter
  • 1.5A adjustable LED current
  • 5VDC to 40VDC input voltage range

Applications

  • High-end LED flashlight
  • LED light bar

Schematic Diagram

Schematic - Diodes Incorporated PAM2863EV1 Evaluation Board

Boad Layout

Diodes Incorporated PAM2863EV1 Evaluation Board
Published: 2020-02-09 | Updated: 2024-07-18