Diodes Incorporated DZDH0401DW Ideal Diode Controller

Diodes Incorporated DZDH0401DW Ideal Diode Controller is designed to drive a p-channel enhancement MOSFET configured as an ideal diode. This controller operates as a differential amplifier and PMOS controller to minimize forward current losses when VIN > VOUT. The DZDH0401DW controller provides high isolation when VIN < VOUT. This controller compares the voltage between input and output, and if the differential is greater than ~34mV (typical), VBIAS will fall, and PMOS will turn on. If the differential is less than ~70mV, VBIAS will rise, and the PMOS will turn off, isolating the input from the output. The DZDH0401DW controller offers 40V maximum input voltage, -300mA peak bias current, and 50V maximum reverse voltage protection and comes in a SOT363 package. Typical applications include high-side gate driving PMOS, high-side disconnect switch, battery discharge protection, emergency lighting, and active OR’ing redundant power supplies.

Features

  • Drives a p-channel enhancement MOSFET configured as an ideal diode
  • 40V maximum input voltage
  • -300mA peak bias current
  • 50V maximum reverse voltage protection
  • Comes in a SOT363 package
  • Totally lead-free
  • RoHS compliant

Applications

  • High-side gate driving PMOS
  • High-side disconnect switch
  • Battery discharge protection
  • Emergency lighting
  • Active OR’ing redundant power supplies

Typical Configuration Diagram

Diodes Incorporated DZDH0401DW Ideal Diode Controller

Typical Application Circuit Diagram

Application Circuit Diagram - Diodes Incorporated DZDH0401DW Ideal Diode Controller

Derating Curve

Performance Graph - Diodes Incorporated DZDH0401DW Ideal Diode Controller
Published: 2021-01-14 | Updated: 2024-08-21