Electrical Characteristics for BAS70/BAS70TW:
- 70V DC blocking voltage (VR)
- Instantaneous forward current (IF) is 1mA
- Forward voltage (maximum) VF MAX at 25ºC is 0.41V
- Reverse current (maximum) IR MAX at 25ºC is 0.1µA
BAS70 Devices Schematic
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Vf - Forward Voltage | Ifsm - Forward Surge Current |
|---|---|---|---|---|
| BAS70DW-06-7-F | ![]() |
Schottky Diodes & Rectifiers 70V 200mW | 1 V | 100 mA |
| BAS70BRW-7-F | ![]() |
Schottky Diodes & Rectifiers 200MW 70V BRIDGE | 1 V | 100 mA |
| BAS70DW-04-7-F | ![]() |
Schottky Diodes & Rectifiers 70V 200mW | 1 V | 100 mA |
| BAS70DW-05-7-F | ![]() |
Schottky Diodes & Rectifiers 70V 200mW | 1 V | 100 mA |
| BAS70TW-7-F | ![]() |
Schottky Diodes & Rectifiers 70V 200mW | 1 V | 100 mA |
| BAS70DW-05Q-7-F | ![]() |
Schottky Diodes & Rectifiers 70V 1.0mA 0.41Vf 0.10uA Schottky | 410 mV | 100 mA |
Published: 2017-05-19
| Updated: 2022-03-11