Diodes Incorporated AP7353 Development Tool
Diodes Incorporated AP7353 Development Tool is designed to evaluate the performance of the AP7353 low noise low dropout regulators. The AP7353 low noise dropout regulators feature high output voltage accuracy, low RDSON, high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process and is ideal for handheld/wearable communication equipment that requires stable voltage sources.Specifications
- 2V to 5.5V low VIN and wide input voltage range
- 250mA guarantee output current
- VOUT ±1% accuracy
- 90dB ripple rejection @ 1kHz, IOUT = 10mA
- 70dB ripple rejection @ 10kHz, IOUT = 250mA
- 10µVrms from 10Hz to 100kHz @ 10mA low output noise
- 18µA (typical) low quiescent current
- 1.8V to 4.5V fixed VOUT
Applications
- Smartphone/PAD
- RF supply
- Cameras
- Portable video
- Portable media player
- Wireless adapter
- Wireless communication
Application Circuit Diagram
Schematic
Additional Resource
Published: 2020-08-03
| Updated: 2024-08-14