Diodes Incorporated AP7347EQ LDO Voltage Regulators

Diodes Incorporated AP7347EQ LDO Voltage Regulators are low-noise LDO with power-good indicators and are based on a CMOS process. These voltage regulators feature high output-voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. The AP7347EQ regulators with low power consumption and line- and load-transient response are well-suited for noise-sensitive automotive equipment. These regulators operate at 1.7V to 5.5V low VIN and wide VIN range and offer 75µA low quiescent current. The AP7347EQ regulators are AEC-Q100 Grade 1 qualified and support ambient temperatures from -40°C to 125°C range. The AP7347EQ LDO regulators are RoHS-compliant, lead-free, and halogen-free. These regulators are packaged in the U-DFN2020-6 (SWP) (Type UXC) and V-DFN3030-8/SWP (Type UX) packages. The AP7347EQ regulators are ideal for infotainment power supplies, automotive RF supplies, cameras, automotive POL in ADAS, and automotive wireless communication systems.

Features

  • 500mA guarantee output current
  • VOUT accuracy ±1%
  • Ripple rejection 75dB at 1kHz
  • Low output noise, 60µVrms from 10Hz to 100kHz frequency range
  • 75µA low quiescent current (IQ)
  • 1V to 5V fixed and adjustable output voltage range
  • Power-Good (PG) output for supply monitoring and for sequencing of other supplies
  • Active output discharge
  • AEC-Q100 qualified Grade 1
  • -40°C to 150°C operating junction temperature range
  • Totally lead-free and fully RoHS-compliant
  • Halogen and antimony-free "Green" device

Applications

  • Infotainment power supplies
  • Automotive RF supplies
  • Cameras
  • Automotive POL in ADAS
  • Automotive wireless communication systems

Application Diagram

Application Circuit Diagram - Diodes Incorporated AP7347EQ LDO Voltage Regulators

Dimension Drawing for V-DFN3030-8/SWP (Type UX)

Mechanical Drawing - Diodes Incorporated AP7347EQ LDO Voltage Regulators
Published: 2025-03-20 | Updated: 2025-03-26