Diodes Incorporated AP3927D EV4 Evaluation Board
Diodes Incorporated AP3927D EV4 Evaluation Board is a platform for demonstrating the AP3927D 700V non-isolated regulator. The AP3927D regulator features low standby power and is ideal for IoT applications and home appliances using non-isolated buck or buck-boost solutions. The AP3927D offline universal AC voltage input step-down regulator supplies accurate constant voltage (CV) output, outstanding low standby power, high efficiency at light loading, and excellent dynamic responses based on non-isolated buck topology.The Diodes Inc AP3927D EV4 Evaluation Board has a suitable design example for a cost-effective, 4.2W single-output, 12V/350mA power application for home appliances.
Features
- Universal 85V to 265V VAC input
- Internal MOSFET 700V
- 360mA typical output current
- ±5% improved constant voltage
- Low no-load power consumption
- OTP, OLP, OVP, SCP rich protections
- Solution for no audible noise
- Buck, boost, buck-boost supporting topologies
- Frequency dithering to suppress EMI
- SO-7 (Type B) package
Applications
- Non-isolated home appliances
- AC fans
- Rice cookers
- Air conditioners
- Coffee machines
- Soy milk machines
- Auxiliary power for IoT devices
PCB Layout
Evaluation Board Schematic
Overview
Published: 2025-04-24
| Updated: 2025-05-08