Diodes Incorporated DMx Enhancement Mode MOSFETs
Diodes Incorporated DMx series enhancement mode MOSFETs feature low on-resistance and fast switching, making them ideal for high efficiency power management applications. Diodes Incorporated DMx enhancement mode MOSFETs are also optimized for motor control, backlighting, and DC-DC converter applications. Diodes Incorporated DMx series includes complementary dual, complementary pair, P-channel, and N-channel enhancement mode MOSFETs.Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
View Results ( 11 ) Page
| Part Number | Datasheet | Package/Case | Transistor Polarity | Number of Channels |
|---|---|---|---|---|
| DMG1013T-7 | ![]() |
SOT-523-3 | P-Channel | 1 Channel |
| DMP2069UFY4-7 | ![]() |
X2-DFN2015-3 | P-Channel | 1 Channel |
| DMG1016V-7 | ![]() |
SOT-563-6 | N-Channel, P-Channel | 2 Channel |
| DMG1012T-7 | ![]() |
SOT-523-3 | N-Channel | 1 Channel |
| DMG6898LSD-13 | ![]() |
SOIC-8 | N-Channel | 2 Channel |
| DMG9926UDM-7 | ![]() |
SOT-26-6 | N-Channel | 2 Channel |
| DMP2035U-7 | ![]() |
SOT-23-3 | P-Channel | 1 Channel |
| DMC3021LSD-13 | ![]() |
SOIC-8 | N-Channel, P-Channel | 2 Channel |
| DMC3028LSD-13 | ![]() |
SOIC-8 | N-Channel, P-Channel | 2 Channel |
| DMG1012UW-7 | ![]() |
SOT-323-3 | N-Channel | 1 Channel |
Published: 2010-03-16
| Updated: 2022-03-11