Diodes Incorporated DMTH601xLPSQ N-Channel Enhancement Mode MOSFETs
Diodes Inc. DMTH601xLPSQ 60V N-Channel Enhancement Mode MOSFETs are designed to meet the stringent requirements of automotive applications. DMTH601xLPSQ MOSFETs are qualified to AEC-Q101, supported by a PPAP (Production Part Approval Process), and are ideal for use in engine management systems, body control electronics, and DC-DC converters. DMTH601xLPSQ MOSFETs offer low RDS(ON), low input capacitance, and fast switching speed. Offered in Diodes Incorporated's unique PowerDI®5060 package, DMTH601xLPSQ MOSFETs are rated to +175ºC and feature an off-board height of <1.1mm. This makes DMTH601xLPSQ MOSFETs well suited for high-temperature environments and low-profile applications.
View Results ( 2 ) Page
| Part Number | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Qualification | Datasheet |
|---|---|---|---|---|---|
| DMTH6010LPSQ-13 | 13.5 A | 6.4 mOhms | 41.3 nC | AEC-Q101 | ![]() |
| DMTH6016LPSQ-13 | 37 A | 12 mOhms | 17 nC | AEC-Q101 | ![]() |
Published: 2017-02-20
| Updated: 2022-03-11