Diodes Incorporated AL99 High Voltage LED Drivers
Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.The AL9902 topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor. The LED brightness can be varied by both Linear and PWM dimming, using the AL9902's LD and PWM pins respectively. The PWM input operates with a duty ratio of 0-100% and a frequency of up to several kHz.
Features
- >90% Efficiency
- Universal rectified 85 to 277VAC input range
- Internal MOSFET up to 650V, 2A
- High switching frequency up to 300kHz
- Internal voltage regulator removes start-up resistor
- 7.5V Regulated output
- Tighter current sense tolerance better than 5%
- LED Brightness control with linear and PWM dimming
- Internal over-temperature protection (OTP)
- U-DFN6040-12 and SO-16 packages
Applications
- LED Offline lamps
- High voltage DC-DC LED driver
- Signage and decorative LED lighting
- Back lighting of flat panel displays
- General purpose constant current source
Published: 2015-07-29
| Updated: 2022-03-11