Diodes Incorporated AH180N Micropower Omnipolar Hall-Effect Switch

Diodes Incorporated AH180N Micropower Omnipolar Hall-Effect Switch is a highly sensitive switch IC based on two Hall Effect plates and a chopper-stabilized architecture. The AH180N Micropower Omnipolar Hall-Effect Switch from Diodes Incorporated provides a reliable solution, offering a design optimized to operate over the supply range of 2.5V to 5.5V and consume only 24uA with a supply of 3V in order to support portable and battery powered equipment. In addition, the AH180N Series features Omnipolar (North or South pole) operation and single open drain output.

Features

  • Chopper stabilized design provides:
    • Superior temperature stability
    • Minimal switch point drift
    • Enhanced immunity to stress
  • Good RF noise immunity
  • Operating temperature: -40°C to +85°C
  • ESD (HBM) > 6KV
  • SC59 (SOT23), TSOT23, and SOT553 Low profile packages
  • "Green" Molding Compound

Applications

  • Cover switch in clam-shell or slide type cellular phones
  • Display switch for portable PCs
  • On/Off switch for PDAs and digital cameras
  • Contact-less switch in consumer products
Published: 2012-03-02 | Updated: 2022-03-11