Digital View High Resolution & Multi-Purpose LCD Controllers
Digital View High Resolution and Multi-Purpose LCD Controllers are fully buffered LCD controllers with advanced features and extensive command sets. The SP-4096 is the 4K version of the SP LCD controller family. This SP-4096 LCD controller supports video signals up to 4096 x 2160 and LCD panel resolutions up to 3840 x 2160.The SVX-4096-VW is designed as a single board solution for display manufacturers making video wall type display systems. These high resolution and multi-purpose LCD controllers are suitable for commercial, industrial monitor, and display applications.
Features
- Panel compatibility:
- Low Voltage Differential Signaling (LVDS) 2-channel
- Up to 8-bit and 10-bit
- 3.3V, 5V, 12V, and 18V
- Input signal:
- DVI-D x 2
- VGA x 1
- Control and Telemetry:
- OSD buttons
- IR remote
- RS-232 (serial)
Published: 2018-05-08
| Updated: 2022-09-12