DFRobot FIT0833 IPEX to SMA Female Connector Cable

DFRobot FIT0833 IPEX to SMA Female Connector Cable is a gold-plated IPEX to SMA female connector that has passed 48 hours salt spray test, is durable, and not easy to rust. It adopts RG1.13 wire material and high-density shielding layer, soft and firm, fold-resistant and durable, with fast and stable data transmission. These DFRobot FIT0833 female cables can be widely used in WiFi, GPS, 4G, 5G, and other modules.

Specifications

  • 0-6G applicable frequency band
  • 100Mhz bandwidth
  • ≤ 1.5 standing wave ratio
  • IPEX to SMA interface
  • 50Ω impedance
  • 10cm line length
  • RG1.13 wire
Published: 2021-09-23 | Updated: 2022-12-19