DFRobot USB Dual Band WiFi Network Card
DFRobot USB Dual Band WiFi Network Card is based on the IEEE 802.11n advanced wireless network protocol. The card offers up to 400Mbps transmission rate and more efficient data transmission in LAN. It provides 64/128/256-bit WEP data encryption and WPA/WPA-PSK, WPA2/WPA2-PSK security mechanism, which greatly improves the security of data transmission.Specifications
- RTL8811CU chip
- USB 2.0 interface
- IEEE802.11/b/g & 802.11n & 802.11ac (1T1R mode) protocols & standards
- 2.412GHz—2.4835GHz, 5.15GHz—5.825GHz working frequency band
- Built-in dual-band antenna
- WFA, WPA, WPA2, WPS2.0, WAPI security encryption method
- 5.0VDC± 5% operating voltage
- <1W power consumption
- 33mm x 16mm x 7mm/1.30" x 0.63" x 0.28" size
- 3.4g net weight
Additional Resource
Published: 2021-08-25
| Updated: 2023-02-16