DFRobot SEN0673 CS30 RGB-D ToF Depth Camera
DFRobot SEN0673 CS30 RGB-D ToF Depth Camera delivers high-fidelity 3D data in a compact form factor for robotics and AI applications. This camera features an integrated 3D vision sensor that combines a high-precision Time-of-Flight (ToF) depth camera with an HD color imager. The SEN0673 depth camera is engineered for high-fidelity 3D data acquisition, seamlessly fusing information from its dedicated 640x480 ToF depth sensor and a 1920x1080 HD color camera. This camea provides a robust foundation for demanding applications, from robot SLAM and 3D scanning to interactive AI systems.
Features
- Depth image:
- Resolution: 640 x 480/320 x 240 resolution
- H100°xV75° FOV
- Color image:
- 1920 x 1080/640*480 resolution
- H97° x V59.5° FOV
- RGBD fusion:
- 1920 x 1080 resolution
- H91.5° x V59.5 FOV
Applications
- Robotic SLAM: Equip your robot with intelligent eyes for navigation and mapping
- Volume measurement: Instantly calculate the dimensions of objects with high precision
- 3D modeling: Scan real-world objects and environments to create detailed digital models
- Motion-sensing and gesture control: Create immersive interactive experiences
- Security and people counting: Implement advanced surveillance and analytics
- Industrial vision: Automate inspection and sorting tasks on the factory floor
Specifications
- 0.1m to 5m, indoor working distance
- 940nm VCSEL wavelength
- Precision: 0.1m to 0.5m: ±2.5cm; 0.5m to 5m: ±1% @ 90% reflectivity
- USB 2.0, Type C interface data transmission
- 5V, average 0.6A power supply
- Average 3W power consumption
- Windows 10, Ubuntu, and the ROS operating system
- -10°C to 50°C operating temperature range
- Laser CLASS1 safety
- 90mm x 25mm x 25mm size
Demonstration (Portrait / Plant / Geometric Shapes)
Published: 2026-01-16
| Updated: 2026-01-23