DFRobot SEN0386 6-Axis Accelerometer For Arduino
DFRobot SEN0386 6-Axis Accelerometer For Arduino integrates high-precision gyroscopes, accelerometer, and microprocessor of high-performance and advanced dynamics. This accelerometer supports 2400bps to 921600bps adjustable baud rate and 0.1Hz to 200Hz data output frequency. The SEN0386 6-axis accelerometer uses advanced digital filtering technology that reduces measurement noise and improves accuracy. This 6-axis accelerometer comes with static measurement accuracy up to 0.05 degree (dynamic 0.1) with high stability. The operates at 3.3V to 5V supply voltage.Specifications
- 3.3V to 5V supply voltage range
- <40mA supply current
- 51.3mm x 36mm x 10mm dimensions
- Measuring dimension:
- 3D acceleration, angular velocity, and attitude angle
- Range:
- ±2/4/8/16g (optional) acceleration
- ±250/500/1000/2000°/s (optional) angular velocity
- ±180° attitude angle
Connection Circuit
Additional Resource
Published: 2021-03-22
| Updated: 2023-02-03