DFRobot SEN0343 Differential Pressure Sensor Module
DFRobot SEN0343 Differential Pressure Sensor Module is a high-resolution sensor with I2C communication that measures the difference in pressure across two points on a device. This DFRobot pressure sensor module is encapsulated with a high-performance MEMS pressure chip and a special conditioning chip inside the sensor. The SEN0343 sensor module adopts a unique multi-stage temperature-compensation algorithm to reduce the effect of the environment on the sensor output. This differential pressure sensor module features a multi-stage temperature-compensation algorithm. Applications include home medical care, portable medical equipment, medical monitoring, industrial control, and a central ventilation system.Features
- Multi-stage temperature-compensation algorithm
- I2C digital output
- High resolution
- 3.3V to 5V operating voltage range
- ±500pa (±1.5% FS) measuring range
- <5mA operating current
- -40°C to 85°C operating temperature range
- 14.5mm x 24mm dimensions
Applications
- Home medical care equipment
- Portable medical equipment
- Medical monitoring
- Industrial control
- Central ventilation system
Board Overview
IC Dimension
Additional Resources
Published: 2020-11-26
| Updated: 2024-06-20