DFRobot micro:IO Extender Board

DFRobot micro:IO Extender Board leads out all IO ports of micro:bit that is in accordance with Gravity standard interface. This micro:bit IO expansion board has an independent I2C and serial port. The micro:IO extender board integrates the frequently used buzzer and edge connector contacts. This board operates from a supply voltage of 3.3V.

Features

  • Gravity 3-Pin interface, plug and play, support DFRobot Gravity series
  • Lead out all micro:bit pins in the form of a 3-pin header with 19 pins in total
  • Independent I2C and 1-way serial port
  • Onboard buzzer and buzzer switch
  • Onboard edge connector contacts
  • Clear silkscreen, ENIG technology, and high quality

Specifications

  • 3.3V operating voltage
  • 45.5mm x 66.5mm dimensions

Board Overview

DFRobot micro:IO Extender Board
Published: 2019-07-02 | Updated: 2023-06-06