DFRobot ME007YS Waterproof Ultrasonic Sensor

DFRobot ME007YS Waterproof Ultrasonic Sensor provides the distance to a target by measuring time lapses between sending and receiving the ultrasonic pulse. This sensor features high accuracy, steady data output, and penetration power to smog and dust. All the signal processing units are integrated inside the module, and the distance value is directly obtained through Asynchronous Serial Interface. The ME007YS sensor module communicates with the upper-host or other MCU with a 9600bit/s band rate that shortens the developing cycles.

Specifications

  • 5V operating voltage
  • <8mA average current
  • ≤50mA peak current
  • 28cm blind zone distance
  • 100ms duty cycle
  • IP67 waterproof grade
  • 40K ± 1.0KHz probe center 
  • -15°C to 60°C operating temperature range
  • -25°C to 80°C storage temperature range
  • ≤80% operating humidity
  • ≤90% storage humidity
  • 28cm-450cm detection range (flat object)

Beam Directionalities Diagram

Performance Graph - DFRobot ME007YS Waterproof Ultrasonic Sensor

Dimension Diagram

Mechanical Drawing - DFRobot ME007YS Waterproof Ultrasonic Sensor
Published: 2020-01-09 | Updated: 2023-06-15