DFRobot MBT0012 Micro:IoT Expansion Board

DFRobot MBT0012 Micro:IoT Expansion Board is a micro:bit-based easy-to-use teaching tool developed for non-experts to get started into IoT platforms. This DFRobot board features integrated Wi-Fi, OLED, a 2-way motor drive, a 1-way serial port, a 1-way buzzer, and many more resources to build IoT applications. The micro:IoT board comes in a cloud-based design more suitable for the IoT theme. This Iot development board operates from a 3.6V CR123A lithium rechargeable battery and offers small size, high capacity, and high safety.

The micro:IoT development board employs an easy interface and does not require complicated background knowledge to build IoT applications. This board, when used together with the DFRobot easy IoT platform lowers the barrier of using IoT. 

Features

  • Large size and function integration making teaching easier
  • Integrated Wi-Fi IoT module
  • OLED screen
  • PMMA packaging that prevents damage to the inside components
  • Supports makecode, mind+, and python
  • 2-way motor drive
  • 2-way servo
  • 6-way IO port
  • 3-way RGB LED for programming.

Specifications

  • 3.6V CR123A rechargeable Li-ion battery
  • 0V~3.3V DC analog input voltage
  • 148mm × 112mm/5.83" × 4.41” dimensions
  • 0V/3.3V digital output voltage
  • 0×01 STM8S IIC address

Overview

DFRobot MBT0012 Micro:IoT Expansion Board
Published: 2020-01-10 | Updated: 2023-06-13