DFRobot LattePanda IOTA M.2 M-Key Expansion Board

DFRobot LattePanda IOTA M.2 M-Key Expansion Board is a dedicated interface adapter designed to unlock the full potential of the LattePanda IOTA single-board computer (SBC). This DFRobot expansion board functions by converting the LattePanda IOTA's native 16-pin FPC PCIe interface into a universally recognized M.2 M-Key slot. This direct conversion enables the integration of high-speed M.2 NVMe solid-state drives for expanded storage or the addition of M.2 AI accelerator modules for powerful edge computing.

Key specifications include a PCIe 3.0 ×1 communication rate (8GT/s), support for both 2230 and 2280 M.2 form factors, and a plug-and-play design for effortless installation. These features make this adapter an essential component for developing compact servers, advanced embedded systems, and edge artificial intelligence (AI) applications.

Features

  • Converts the LattePanda IOTA's native 16-pin FPC PCIe interface into a universally recognized M.2 M-Key slot
  • Enables two critical performance upgrades
    • Integration of high-speed M.2 NVMe solid-state drives for expanded storage
    • Addition of M.2 AI accelerator modules for powerful edge computing
  • PCIe 3.0 ×1 communication rate (8GT/s)
  • Support for both 2230 and 2280 M.2 form factors
  • Plug-and-play design for effortless installation

Applications

  • Compact servers
  • Advanced embedded systems
  • Edge artificial intelligence (AI)
  • Advanced robotics

Specifications

  • Compatible with the LattePanda IOTA only
  • M.2 M-Key (PCIe x1) expansion interface
  • 16-pin FPC (0.5mm pitch) host interface
  • Supported devices
    • M.2 NVMe SSD
    • M.2 AI acceleration card
  • Supports 2230/2280 sizes
  • PCIe 3.0 ×1 (8GT/s) communication rate
  • 88mm x 31.5mm board dimensions
  • FPC flex cable connection installation

Kit Contents

  • 1x M.2 M-Key expansion board
  • 1x 16-pin FPC cable
  • 2x M3 hex standoffs
  • 2x M3 screws
  • 1x M2 screw (for M.2 2280 device mounting)
  • 1x M2 screw and hex standoff set (for M.2 2230 device mounting)
  • 1x user manual
Published: 2025-12-18 | Updated: 2026-01-13