DFRobot LattePanda IOTA Aluminum Heatsink Case
DFRobot LattePanda IOTA Aluminum Heatsink Case is a rugged, high-performance enclosure engineered to provide superior passive cooling and robust physical protection. The DFRobot heatsink case functions by integrating the entire case body as a large heatsink, efficiently drawing heat away from the processor to prevent thermal throttling and ensure sustained performance. Key features include the fanless, silent cooling design, durable all-metal construction, and versatile mounting options. This case is specifically designed to enhance the stability and longevity of the LattePanda IOTA in demanding environments.
Features
- Rugged, high-performance enclosure
- Provides superior passive cooling and robust physical protection
- Draws heat away from the processor to prevent thermal throttling and to ensure sustained performance
- Integrates the entire case body as a large heatsink
- Fanless, silent cooling design
- Durable all-metal construction
- Versatile mounting options
- Designed exclusively for use with the LattePanda IOTA model
Applications
- Embedded systems
- Fanless computing
- Industrial automation
- Digital signage and kiosks
- Smart homes and IoT devices
Specifications
- 90.6mm x 87.6mm x 51.8mm dimensions
- Cooling capacity - processor TDP 10W, +25°C ambient temperature, case temperature rise of 40°C
- Aluminum alloy material
- 360g weight (case only)
Kit Contents
- 1x aluminum heatsink case for LattePanda IOTA
- 1x aluminum heatsink case accessory kit
Published: 2025-12-19
| Updated: 2025-12-23