DFRobot HPS-3D160-U Area Array Lidar

DFRobot HPS-3D160-U Area Array Lidar is a high-performance solid-state LiDAR sensor based on the Time-of-Flight (ToF) principle. It's equipped with an optimized lighting system and a low distortion infrared optical lens. The lens has a measurable distance of up to 12m on 90% reflective white targets. A flexible user-defined region of interest (ROI) function, Simple-HDR, Auto-HDR, and Super-HDR modes, makes the HPS-3D160-U suitable for various applications.

Specifications

  • Full-field of view frame up to 35 fps
  • Field of View: 76° x 32°, Resolution: 160 x 60 
  • Support 16 groups ROI setting, each group support multi ROIs.
  • USB port and 1 group of Optocoupler isolation GPIO 
  • Support GPIO input measurement simultaneously
  • Measuring range up to 12m
  • Range accuracy: points cloud in centimeter
  • Support for Windows, Linux, ROS, and Raspberry Pi
  • Excellent ambient light suppression ability
  • Embedded anti-interference algorithm, support multi-machine work
  • Total solid structure, industrial IP67 anti-water design
  • Support Simple-HDR mode, Auto-HDR mode, and Super-HDR mode, with fine scene adaptability
Published: 2021-01-19 | Updated: 2022-06-27