DFRobot Gravity I2C LIS2DW12 Triple Axis Accelerometer

DFRobot Gravity I2C LIS2DW12 Triple Axis Accelerometer is an ultra-low-power high-performance three-axis linear accelerometer. The device has user-selectable full scales of ±2g/±4g/±8g/±16g. It's capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The sensor comes with two independent programmable interrupts and a dedicated internal engine. It can achieve various motion and acceleration detection. This includes free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wake-up for smart power saving, etc. Sample programs are provided for the functions.

Features

  • Easy-to-use Gravity interface, no need to solder
  • Change I2C address by the toggle switch

Specifications

  • 3.3V~5V operating voltage
  • 8~10uA (low-power & low-noise mode) / 0.12mA (high performance mode) operating current
  • Gravity-I2C interface
  • 0x19 (default) / 0x18 (optional) I2C address
  • ±2g/±4g/±8g/±16g user-selectable scale
  • -40℃~+85℃ operating temperature
  • 1.6Hz~1600Hz frequency
  • 1.3mgRMS (low power mode) ultra-low noise
  • 16-bit data output
  • 32-level FIFO (First-in first-out buffer zone)
  • Sleep to Wake-up function
  • 10000g high shock survivability
  • ECOPACK, RoHS and "Green" compliant
  • 27mm x 27mm/1.06" x 1.06" module size
  • Mounting hole size, inner 3.1mm, outer 6mm

Connection Diagram

DFRobot Gravity I2C LIS2DW12 Triple Axis Accelerometer
Published: 2021-08-25 | Updated: 2023-03-24