DFRobot FIT0731 Pan-Tilt HAT
DFRobot FIT0731 Pan-Tilt HAT is compatible with Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B, and Jetson Nano. This pan-tilt hat is a 2-DOF hat based on Raspberry Pi 40-pin GPIO. The on-board PCA9685 chip can output 12-bit resolution PWM to control the rotation of the pan-tilt. This board comes with a specific acrylic board for fixing the Raspberry Pi camera on Pan-Tilt HAT. The FIT0731 Pan-Tilt HAT can directly be used once plugged into the Raspberry Pi board’s GPIO. This Pan-Tilt HAT operates at 3.3V/5V operating level. The FIT0731 also comes with onboard TSL25911FN and built-in ADC that make responses to light similar to human eyes.Specifications
- 3.3V/5V operating voltage
- PCA9685 control chip
- 12-bit PWM resolution
- TSL25911FN ambient light sensor
- 3.3V logic voltage
- 56.6mm x 65mm dimensions
Dimensions (mm)
Additional Resource
Published: 2021-03-22
| Updated: 2022-11-04