DFRobot Fermion ICP-10111 Pressure Sensor (Breakout)
DFRobot Fermion ICP-10111 Pressure Sensor (Breakout) is a barometric pressure temperature sensor equipped with TDK's ICP-10111 sensor. The sensor is based on MEMS capacitor technology to achieve ultra-low power consumption, industry-leading relative accuracy, and temperature offset coefficient. The Fermion ICP-10111 barometric pressure temperature sensor can measure the pressure difference with an accuracy of ±1Pa, an accuracy enabling altitude measurement differentials as small as 8.5cm.Features
- Relative accuracy ±1Pa, as small as 8.5cm height measurement difference
- ±0.5Pa/℃ temperature coefficient offset, high stability for long-term use
- 0.4Pa pressure noise, more stable data
Applications
- UAV height control
- Indoor navigation and positioning
- Vertical speed measurement
- Enhancing reality and virtual displays
Connection Diagram
Additional Resource
Published: 2022-03-10
| Updated: 2023-01-29