DFRobot DFR0464 Gravity: I2C 16 x 2 Arduino LCD
DFRobot DFR0464 Gravity: I2C 16 x 2 Arduino LCD is a development LCD with RGB backlight LED that provides better viewing options than black/white backlight display. This Arduino-powered LCD offers 16 x 2 character lines with a Super-Twisted-Nematic (STN) mode of operation. The display memory map of the I2C 16 x 2 Arduino LCD consists of character generator RAM and display data RAM.The I2C 16 x 2 Arduino LCD consists of AiP31068L LCD controller IC and PCA9633DP2 RGB controller IC. This display development LCD exhibits a 1/16 duty cycle driving method when unbiased and a 1/5 duty cycle driving method when in bias mode. The Gravity: I2C 16 x 2 Arduino LCD uses the I2C MPU mode of communication. This LCD features a 6 O' clock direction viewing angle and operates at a -20°C to 70°C operating temperature range.
Features
- 16×2 character lines
- Yellow-green/blue/grayish/orange STN LCD mode
- AiP31068L LCD controller IC
- PCA9633DP2 RGB controller IC
- 1/16 duty unbias and 1/5duty bias driving method
- RGB LED backlight
Specifications
- -20°C to 70°C operating temperature range
- -30°C to 80°C storage temperature range
- 64.5mm x 16mm view area
- 6 O’clock direction viewing angle
- I2C interface
- 87mm x 32mm x 13mm L module size
Gravity: 12C 16 x 2 Arduino LCD Block Diagram
Additional Resources
Published: 2018-07-09
| Updated: 2022-08-01