DFRobot 5" Raspberry Pi LCD Touchscreen

DFRobot 5" Raspberry Pi LCD Touchscreen features 800 x 480 resolution and 108mm x 64.8mm display area. This LCD touchscreen is compatible with Raspberry Pi 3B/3B+. The 5" LCD touchscreen has special holes designed on the back of the screen to install the Raspberry Pi on the product directly. The LCD touchscreen supports hardware backlight adjustment. This touchscreen operates at 3.3V operating voltage and 320mA (maximum) operating current. Features include a capacitive touchscreen and support for five touch points.

Features

  • Capacitive touchscreen
  • Support for five touch points
  • The touchscreen’s brightness can be adjusted via a potentiometer
  • Raspberry DSI direct driver
  • 800 x 480 resolution
  • DISPLAY interface can be connected to Raspberry Pi’s DISPLAY interface via FPC wiring

DFR0550 Board View

DFRobot 5
Published: 2018-10-25 | Updated: 2022-08-05