Delta Electronics V48SD Brick DC/DC Converters
Delta Electronics V48SD Brick DC/DC Converters feature a compact 1/16th brick footprint with a high isolated input range and a pre-biased startup. The converters offer a fixed frequency operation and a 20% max output current range. The Delta Electronics V48SD Brick DC/DC Converters are fully protected against input undervoltage lockout (UVLO), input overtemperature (OTP), output overcurrent (OCP), and output overvoltage (OVP). With 60W and 120W output power models, typical applications include networking, telecom, servers, and data storage.The OCP circuit endures current limiting for unlimited duration during output overload and shuts down (hiccup mode) when the output current exceeds the OCP set point. The OVP circuit monitors the voltage on the output terminals, shuts down if the voltage exceeds the overvoltage set point, and restarts after a hiccup time. The OTP consists of circuitry that protects from thermal damage.
Features
- Fixed frequency operation
- Protections
- Input UVLO and OTP
- Output OCP and OVP
- Pre-biased startup
- Open-frame or heat spreader included options
- IEC/EN/UL/CSA 62368-1, 2nd edition
- Soldering methods
- Wave soldering
- Hand soldering
- Reflow soldering (MSL 3)
- ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility
Specifications
- 36V to 60V input voltage range
- 5VDC and 12VDC voltage output ratings
- 60W or 120W output power (model dependent)
- 2.1A to 4.2A input current range
- 0A to 24A output current range
- 120mVpp to 240mVpp ripple and noise
- 20% max output voltage trim
- 91.9% to 93.5% efficiency range
- 420kHz switching frequencies
- -40°C to +85°C operating temperature range
- -40°C to +125°C storage temperature range
Datasheets
SMT Module Dimensions (mm)
Published: 2023-03-29
| Updated: 2024-04-30