Delta Electronics / Power Delta Electronics / Power S24SP DC/DC Converters
Delta Electronics / Power S24SP DC/DC Converters feature current, over voltage, and over temperature protection as well as remote on/off. All models have an ultra-wide 4:1 input voltage range (9V to 36V). With operating temperature of -40ºC to +85ºC, Delta Electronics S24SP is suitable for critical applications such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical devices and everywhere space on the PCB is critical. An optional heatsink is available for more extreme thermal requirements.Features
- Efficiency up to 92.4%
- Wide input range, 9V-36V
- Package with Industry Standard Pinout
- Over voltage protection, hiccup mode
- Over current protection, hiccup mode
- Positive or negative remote ON/OFF
- Without tantalum capacitor inside module
- -40°C to +85°C operating temperature range
- 1500VDC input to output isolation
- RoHS compliant
- Optional heat-sink
Applications
- Security
- Lab
- Medical
- Metro
- Data center
- Telecom
- Industrial
- Network
Mechanical Dimensions with Heatsink
Mechanical Dimensions without Heatsink
View Results ( 11 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| S24SP05012PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +5Vout, 60W |
| S24SP15003PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +15Vout, 40W |
| S24SP15004PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +15Vout, 60W |
| S24SP12004PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +12Vout, 40W |
| S24SP24003PDFH | ![]() |
DC/DC Converters - Through Hole 60W 9-36Vin 24V 2.5A Pos Heatsink |
| S24SP12005PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +12Vout, 60W |
| S24SP05008PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +5Vout, 40W |
| S24SP24002PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +24Vout, 40W |
| S24SP24003PDFA | ![]() |
DC/DC Converters - Through Hole DC/DC Converter, +24Vout, 60W |
| S24SP05008PDFH | ![]() |
DC/DC Converters - Through Hole 40W 9-36Vin 5V 8A PosLogic Heatsink |
Published: 2015-06-01
| Updated: 2022-03-11