Delta Electronics B62SR Encapsulated DC/DC Converters

Delta Electronics B62SR Encapsulated DC/DC Converters sit on a metal base plate in a box-type package measuring 190mm x 76mm x 44mm. These Delta Electronics units have an ultra-wide 18V to 106V input voltage range and support the parallel connection of multiple units. Output capabilities are 200W/240W in the 18V to 27V Vin range and 300W/360W in the 27V to 106V Vin range (including 27V). All models feature 2250VDC isolation while minimizing inrush current and protecting against input reverse polarity, operating in temperatures from -40°C to +75°C. B62SR series converter modules are offered with a unique integrated fuse holder and can function up to 90.5% efficiency at full load. Optional features include models with IP67 protection and on/off enabling.

Features

  • Ultra-wide 18V to 106V input voltage range
    • 200/240W output in 18V~27V Vin range
    • 300/360W output in 27~106V Vin range (including 27V)
  • Parallel connection of multiple units
  • Integrated fuse holder
  • 2250VDC Isolation
  • Box-type package with metal base plate
  • 190mm x 76mm x 44mm (7.48” x 2.99” x 1.73”)
  • -40°C to +75°C operating temperature range 
  • Input reverse polarity protection
  • Minimized inrush current
  • Enable on/off (option)
  • IP67 protection (select models)

Remote On/Off

Block Diagram - Delta Electronics B62SR Encapsulated DC/DC Converters

B62SR units have an "Enable Control" function. This Enable PIN is designed on the primary side of the converter. The converter will turn on when the Enable PIN is connected to VIN+, and turn off when the Enable PIN is connected to VIN- or floating.

Parallel Connection, Multiple Units

Block Diagram - Delta Electronics B62SR Encapsulated DC/DC Converters

Two-unit parallel operation is functional when the impedance of the cables from the unit to the junction point of each unit is within ±5% of each other.

Published: 2018-09-12 | Updated: 2022-10-10