Dailywell MPB Pushbutton Switches

Dailywell MPB Pushbutton Switches are MPB 19~25 and MPB 16 switches. For example, MPB19, 19 means hole size if the upper cap size is 22mm. The whole series follows this design rule. In the production line of MPB19~25, the lockable or un-lockable pushbutton size (including identity length/actuator length/button length) is the same. However, the series of MPB16 is divided into MPB16 and MPB16L, and the identity length differs from the button length.

Features

  • MPB 19~25 and MPB 16 switches
  • Lockable or un-lockable pushbutton size (including identity length/actuator length/button length) is the same
  • MPB19, 19 means hole size if the upper cap size is 22mm
  • MPB16 series is divided into MPB16 and MPB16L, and the identity length differs from the button length
Published: 2024-06-25 | Updated: 2024-07-25