Infineon Technologies SEMPER™ NOR Flash Memory
Infineon Technologies SEMPER™ NOR Flash Memory is a nonvolatile memory that includes safety and reliability features for automotive, industrial, compute, and communications systems. Applications include automotive systems such as clusters and Advanced Driver Assistance Systems (ADAS), factory automation, datacenters, and networking. The SEMPER Solutions Hub also offers a range of tools to simplify design-in efforts, including hardware evaluation kits, Software Development Kits (SDKs), chipset pairing guides, and reference designs.
Features
- 512Mb to 2Gb densities
- QSPI, JEDEC xSPI HYPERBUS™, and Octal interfaces
- Endurance flex architecture - configurable memory partitions provide up to 25-year data retention or 1M+ program/erase cycles
- Temperature ranges
- Automotive Grade 1 (-40°C to +125°C)
- Automotive Grade 2 (-40°C to +105°C)
- Automotive Grade 3 (-40°C to +85°C)
- Industrial Plus (-40°C to +105°C)
- Industrial (-40°C to +85°C)
- 1.8V to 3V operating voltage range
- Functional safety
- ISO 26262 ASIL B compliant
- ISO 26262 ASIL-D ready
- FMEDA and safety manual
- Single error correction and double error detection (SECDED)
- Data integrity check and interface CRC
- SafeBoot
Architecture
Videos
SEMPER™ Solutions Hub
View the SEMPER Solutions Hub
Published: 2019-10-18
| Updated: 2026-08-12