CUI Inc SWI18 Wall Plug Adapters
CUI Inc SWI18 Wall Plug Adapters offer up to 18W continuous power and operate at a 90VAC to 264VAC universal input voltage range. These CUI Inc adapters feature Level VI efficiency and overvoltage, overcurrent, and short-circuit protection. The SWI18-N series provides <0.1W no-load power consumption, while the SWI18-E adapters have <0.075W no-load power consumption.Features
- Up to 18W continuous power
- Level VI efficiency
- 90VAC to 264VAC universal input voltage range
- Overvoltage, overcurrent, and short-circuit protection
- 0°C to +40°C operating temperature range
- Compact size
- SWI18-N
- <0.1W no-load power consumption
- UL/cUL and PSE safety approvals
- SWI18-E
- <0.075W no-load power consumption
- CE safety approval
Published: 2019-05-20
| Updated: 2023-09-12