CUI Inc SWI10B 10W AC-DC Wall Plug Adapters
CUI Inc SWI10B 10W AC-DC Wall Plug Adapters are certified to IEC 62368-1 standards and DoE Level VI efficiency. The adapters provide up to 12W continuous power and <0.075W no-load power consumption. These adapters come in a compact case and are available in both white and black models with USB and DC barrel plug output options. North America and EU fixed-blade designs are also available. The series is CoC Tier 2 compliant and incorporates Class II construction. Protections include overcurrent, overvoltage, and short circuits. CUI Inc SWI10B 10W AC-DC Wall Plug Adapters adapters offer a 90VAC to 264VAC universal input voltage range.Features
- Up to 12W continuous power
- DoE level VI efficiency
- Universal input voltage range
- Ultra-compact case
- <0.075W no-load power consumption
- 90VAC to 264VAC universal input voltage range
- Overvoltage, overcurrent, and short-circuit protection
- UL/cUL, FCC
- IEC 62368-1 standard certified
- Class II construction
- Black and white case options available
- North America and EU fixed-blade designs
- USB and DC barrel plug output options
Videos
Published: 2020-06-16
| Updated: 2024-09-27