CUI Inc SDM65-UD AC-DC Power Supplies

CUI Inc SDM65-UD AC-DC Power Supplies provide up to 65W of continuous power and DoE Level VI efficiency in a compact size. The SDM65-UD series offers a universal input voltage range, overvoltage and short-circuit protection, and an LED indicator. CUI Inc SDM65-UD AC-DC Power Supplies feature a 12 to 48VDC output voltage range and operate in a 0°C to +40°C temperature range.

Features

  • Meets DoE Level VI efficiency
  • Compact size
  • Overvoltage and short-circuit protections
  • LED indicator
  • Universal input voltage range
  • UL/cUL, TUV (60601-1), and PSE safety approvals

Specifications

  • Up to 65W of continuous power
  • <0.21W no-load power consumption
  • 12VDC to 48VDC output voltage range
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency range
  • 1.6A input current rating
  • 119mm x 60mm x 36mm dimensions
  • 0°C to +40°C operating temperature range

Mechanical Drawing

Mechanical Drawing - CUI Inc SDM65-UD AC-DC Power Supplies
Published: 2019-06-26 | Updated: 2023-09-29